Capacitance-to-Digital Converter 16 b 250k SPI 25-WLCSP (2.25x2.05)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitance-to-Digital Converter 16 b 250k SPI 25-WLCSP (2.25x2.05)
High Speed Converters by Analog Devices

AD7147AACBZ-RL

DigiKey Part Number
AD7147AACBZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7147AACBZ-RL
Description
IC CAP TO DGT 16BIT 250K 25WLCSP
Customer Reference
Detailed Description
Capacitance-to-Digital Converter 16 b 250k SPI 25-WLCSP (2.25x2.05)
Datasheet
 Datasheet
EDA/CAD Models
AD7147AACBZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Capacitance-to-Digital Converter
Number of Channels
13
Resolution (Bits)
16 b
Sampling Rate (Per Second)
250k
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
2.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
25-UFBGA, WLCSP
Supplier Device Package
25-WLCSP (2.25x2.05)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types