
AD7143ACPZ-1500RL7 | |
|---|---|
DigiKey Part Number | AD7143ACPZ-1500RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7143ACPZ-1500RL7 |
Description | IC CTLR PROGRAMMABLE CDC 16LFCSP |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter IC Logic Input Logic Output 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7143ACPZ-1500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Capacitance-to-Digital Converter | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 1 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |

