
AD6674BCPZ-750 | |
|---|---|
DigiKey Part Number | AD6674BCPZ-750-ND |
Manufacturer | |
Manufacturer Product Number | AD6674BCPZ-750 |
Description | IC RECEIVER DUAL BAND LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC IF Receiver Cellular 385MHz 64-LFCSP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD6674BCPZ-750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | IF Receiver | |
Frequency | 385MHz | |
RF Type | Cellular | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £593.98000 | £593.98 |
| 10 | £530.26200 | £5,302.62 |
| Unit Price without VAT: | £593.98000 |
|---|---|
| Unit Price with VAT: | £712.77600 |



