16 Bit Digital to Analog Converter 1 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 24-SOIC
High Speed Converters by Analog Devices

AD660BRZ

DigiKey Part Number
AD660BRZ-ND
Manufacturer
Manufacturer Product Number
AD660BRZ
Description
IC DAC 16BIT V-OUT 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD660BRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
13µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
±13.5V ~ 16.5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±2 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£78.81000£78.81
10£66.09600£660.96
25£62.92000£1,573.00
100£59.43030£5,943.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£78.81000
Unit Price with VAT:£94.57200