


AD5668SRUZ-EP-1 | |
|---|---|
DigiKey Part Number | AD5668SRUZ-EP-1-ND |
Manufacturer | |
Manufacturer Product Number | AD5668SRUZ-EP-1 |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5668SRUZ-EP-1 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 4.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 4.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±8, ±1 (Max) |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 8 | Operating Temperature -55°C ~ 125°C |
Settling Time 10µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface DSP, MICROWIRE™, QSPI™, and SPI™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.88000 | £52.88 |
| 10 | £43.82200 | £438.22 |
| 96 | £39.13729 | £3,757.18 |
| 192 | £38.20375 | £7,335.12 |
| Unit Price without VAT: | £52.88000 |
|---|---|
| Unit Price with VAT: | £63.45600 |

