AD5665RBRUZ-1REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 182
Unit Price: £17.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9
Unit Price: £20.00000
Datasheet
16 Bit Digital to Analog Converter 4 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 14-TSSOP
High Speed Converters by Analog Devices

AD5665RBRUZ-1REEL7

DigiKey Part Number
AD5665RBRUZ-1REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5665RBRUZ-1REEL7
Description
IC DAC 16BIT 14-TSSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5665RBRUZ-1REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£12.21991£12,219.91
Manufacturers Standard Package
Unit Price without VAT:£12.21991
Unit Price with VAT:£14.66389