


AD5660CRMZ-2 | |
|---|---|
DigiKey Part Number | AD5660CRMZ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD5660CRMZ-2 |
Description | IC DAC 16BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5660CRMZ-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±16 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.24000 | £9.24 |
| 10 | £7.26400 | £72.64 |
| 50 | £6.47040 | £323.52 |
| 100 | £6.22450 | £622.45 |
| 250 | £5.96520 | £1,491.30 |
| 500 | £5.80884 | £2,904.42 |
| 1,000 | £5.68016 | £5,680.16 |
| Unit Price without VAT: | £9.24000 |
|---|---|
| Unit Price with VAT: | £11.08800 |

