


AD5645RBRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5645RBRUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5645RBRUZ-REEL7CT-ND - Cut Tape (CT) 505-AD5645RBRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5645RBRUZ-REEL7 |
Description | IC DAC 14BIT V-OUT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 4 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5645RBRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 4 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.87000 | £13.87 |
| 10 | £11.04000 | £110.40 |
| 25 | £10.33440 | £258.36 |
| 100 | £9.94390 | £994.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £9.04514 | £9,045.14 |
| Unit Price without VAT: | £13.87000 |
|---|---|
| Unit Price with VAT: | £16.64400 |

