


AD5640BRJZ-1500RL7 | |
|---|---|
DigiKey Part Number | AD5640BRJZ-1500RL7TR-ND - Tape & Reel (TR) AD5640BRJZ-1500RL7CT-ND - Cut Tape (CT) AD5640BRJZ-1500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5640BRJZ-1500RL7 |
Description | IC DAC 14BIT SOT-23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5640BRJZ-1500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
INL/DNL (LSB) | ±4 (Max), ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.81000 | £6.81 |
| 10 | £5.30000 | £53.00 |
| 25 | £4.92200 | £123.05 |
| 100 | £4.55760 | £455.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.31472 | £2,157.36 |
| 1,000 | £4.21351 | £4,213.51 |
| 1,500 | £4.16281 | £6,244.22 |
| Unit Price without VAT: | £6.81000 |
|---|---|
| Unit Price with VAT: | £8.17200 |

