AD5570ARS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 172
Unit Price: £45.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 846
Unit Price: £12.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 324
Unit Price: £15.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 39
Unit Price: £18.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 658
Unit Price: £10.75000
Datasheet
16 Bit Digital to Analog Converter 1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 16-SSOP
High Speed Converters by Analog Devices

AD5570ARS

DigiKey Part Number
AD5570ARS-ND
Manufacturer
Manufacturer Product Number
AD5570ARS
Description
IC DAC 16BIT V-OUT 16SSOP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5570ARS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
16µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
±11.4V ~ 16.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.6, ±0.3
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types