Power Supply 72-CSPBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5560JBCZ-REEL

DigiKey Part Number
AD5560JBCZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5560JBCZ-REEL
Description
IC POWER SUPPLY 72-CSPBGA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Power Supply 72-CSPBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
AD5560JBCZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Power Supply
Applications
Automatic Test Equipment
Mounting Type
Surface Mount
Package / Case
72-TFBGA, CSPBGA
Supplier Device Package
72-CSPBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£36.57552£73,151.04
Manufacturers Standard Package
Unit Price without VAT:£36.57552
Unit Price with VAT:£43.89062