AD5453YRMZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,282
Unit Price: £10.40000
Datasheet
14 Bit Digital to Analog Converter 1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Digital to Analog Converter 1 8-MSOP
High Speed Converters by Analog Devices

AD5453YRMZ-REEL

DigiKey Part Number
AD5453YRMZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5453YRMZ-REEL
Description
IC DAC 14BIT A-OUT 8MSOP
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5453YRMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
14
Number of D/A Converters
1
Settling Time
110ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±2 (Max), -1/+2 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types