
AD5372BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5372BCPZ-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5372BCPZ-REEL7 |
Description | IC DAC 16BIT 32CH SER 56-LFCSP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 16 | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |









