AD5338RBRUZ-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 728
Unit Price: £4.73000
Datasheet
10 Bit Digital to Analog Converter 2 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 2 16-TSSOP
High Speed Converters by Analog Devices

AD5338RBRUZ-RL7

DigiKey Part Number
AD5338RBRUZ-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5338RBRUZ-RL7
Description
IC DAC 10BIT V-OUT 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5338RBRUZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.12, ±0.5 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.75856£2,758.56
2,000£2.69986£5,399.72
Manufacturers Standard Package
Unit Price without VAT:£2.75856
Unit Price with VAT:£3.31027