Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP
High Speed Converters by Analog Devices

AD5243BRMZ10-RL7

DigiKey Part Number
AD5243BRMZ10-RL7TR-ND - Tape & Reel (TR)
AD5243BRMZ10-RL7CT-ND - Cut Tape (CT)
AD5243BRMZ10-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5243BRMZ10-RL7
Description
IC DIG POT 10K 10-MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5243BRMZ10-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
-20%, +55%
Part Status
Active
Temperature Coefficient (Typ)
35ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
10-MSOP
Configuration
Potentiometer
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Number of Taps
256
Resistance - Wiper (Ohms) (Typ)
160
Resistance (Ohms)
10k
Base Product Number
Interface
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5243BRMZ10Analog Devices Inc.40AD5243BRMZ10-ND£2.94000Parametric Equivalent
In-Stock: 2,138
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.94000£2.94
10£2.22500£22.25
25£2.04440£51.11
100£1.84600£184.60
250£1.75132£437.83
500£1.74000£870.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.64729£1,647.29
2,000£1.60865£3,217.30
3,000£1.58929£4,767.87
Manufacturers Standard Package
Unit Price without VAT:£2.94000
Unit Price with VAT:£3.52800