AD4683BCPZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 763
Unit Price: £15.39000
Datasheet
16 Bit Analog to Digital Converter 2 Input 2 SAR 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4683BCPZ-RL

DigiKey Part Number
505-AD4683BCPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD4683BCPZ-RL
Description
IC ADC 16BIT SAR 16LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 SAR 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD4683BCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
2
Input Type
Pseudo-Differential
Data Interface
Serial
Configuration
ADC
Ratio - S/H:ADC
0:2
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£9.48098£47,404.90
Manufacturers Standard Package
Unit Price without VAT:£9.48098
Unit Price with VAT:£11.37718