



AD22393Z-RL | |
|---|---|
DigiKey Part Number | AD22393Z-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD22393Z-RL |
Description | ACCELEROMETER 8CLCC |
Customer Reference | |
Detailed Description | Accelerometer Axis 8-CLCC (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Axis | - | |
Acceleration Range | - | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | - | |
Voltage - Supply | - | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-CLCC | |
Supplier Device Package | 8-CLCC (5x5) | |
Base Product Number |

