


5962-87789022A | |
|---|---|
DigiKey Part Number | 5962-87789022A-ND |
Manufacturer | |
Manufacturer Product Number | 5962-87789022A |
Description | IC DAC 8BIT V-OUT 20CLCC |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 20-CLCC (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 8 | |
Package / Case | 20-CLCC | |
Supplier Device Package | 20-CLCC (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |

