
122520-HMC727LC3C | |
|---|---|
DigiKey Part Number | 1127-2400-ND |
Manufacturer | |
Manufacturer Product Number | 122520-HMC727LC3C |
Description | EVAL BOARD FOR HMC727LC3C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC727LC3C - * Logic Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 122520-HMC727LC3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Logic | |
Function | * | |
Embedded | No | |
Utilized IC / Part | HMC727LC3C | |
Primary Attributes | D-Type Flip-Flop | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £765.24000 | £765.24 |
| Unit Price without VAT: | £765.24000 |
|---|---|
| Unit Price with VAT: | £918.28800 |


