
122520-HMC724LC3 | |
|---|---|
DigiKey Part Number | 505-122520-HMC724LC3-ND |
Manufacturer | |
Manufacturer Product Number | 122520-HMC724LC3 |
Description | EVAL BOARD FOR HMC724LC3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC724LC3 - Clock Distribution Timing Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 122520-HMC724LC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Distribution | |
Embedded | No | |
Utilized IC / Part | HMC724LC3 | |
Primary Attributes | Differential Inputs | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £733.36000 | £733.36 |
| Unit Price without VAT: | £733.36000 |
|---|---|
| Unit Price with VAT: | £880.03200 |


