
120408-HMC709LC5 | |
|---|---|
DigiKey Part Number | 1127-2390-ND |
Manufacturer | |
Manufacturer Product Number | 120408-HMC709LC5 |
Description | EVAL BOARD HMC709LC5 |
Customer Reference | |
Detailed Description | HMC709LC5 - Upconverter 11GHz ~ 17GHZ Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Upconverter | |
Frequency | 11GHz ~ 17GHZ | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC709LC5 | |
Note | - | |
RF Type | - | |
RF Frequency | 11GHz ~ 17GHZ | |
Function | Upconverter | |
Base Product Number |

