HMC6380LC4B - Amplifier 8GHz ~ 16GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108648-HMC6380LC4B

DigiKey Part Number
505-108648-HMC6380LC4B-ND
Manufacturer
Manufacturer Product Number
108648-HMC6380LC4B
Description
EVALUATION PCB ASSEMBLY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC6380LC4B - Amplifier 8GHz ~ 16GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
108648-HMC6380LC4B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
8GHz ~ 16GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC6380LC4B
Note
-
RF Type
-
RF Frequency
8GHz ~ 16GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,192.08000£1,192.08
Manufacturers Standard Package
Unit Price without VAT:£1,192.08000
Unit Price with VAT:£1,430.49600