
TMC4361A-LA-T | |
|---|---|
DigiKey Part Number | 175-TMC4361A-LA-TTR-ND - Tape & Reel (TR) 175-TMC4361A-LA-TCT-ND - Cut Tape (CT) 175-TMC4361A-LA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC4361A-LA-T |
Description | IC MOTOR DRIVER 3.3V/5V 40QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS SPI, Step/Direction 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TMC4361A-LA-T Models |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 3.3V, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 40-VFQFN Exposed Pad |
Output Configuration SPI, Step/Direction | Supplier Device Package 40-QFN (6x6) |
Interface SPI, Step/Direction | Base Product Number |
Technology CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.67000 | £14.67 |
| 10 | £11.69400 | £116.94 |
| 25 | £10.95080 | £273.77 |
| 100 | £10.24890 | £1,024.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £9.15644 | £18,312.88 |
| Unit Price without VAT: | £14.67000 |
|---|---|
| Unit Price with VAT: | £17.60400 |










