
TMC249A-LA-T | |
|---|---|
DigiKey Part Number | 175-TMC249A-LA-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMC249A-LA-T |
Description | STEPPER MOTOR PREDRIVER IC, SPI, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM, SPI 32-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (4) | |
Interface | PWM, SPI | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/64 | |
Applications | General Purpose | |
Current - Output | 7A | |
Voltage - Supply | 7V ~ 36V | |
Voltage - Load | 7V ~ 36V | |
Operating Temperature | -50°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VQFN Exposed Pad | |
Supplier Device Package | 32-QFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £8.39621 | £16,792.42 |
| Unit Price without VAT: | £8.39621 |
|---|---|
| Unit Price with VAT: | £10.07545 |

