
MXB7843EEE+ | |
|---|---|
DigiKey Part Number | MXB7843EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MXB7843EEE+ |
Description | IC TSC 4 WIRE RES 16-QSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-QSOP |
EDA/CAD Models | MXB7843EEE+ Models |
Category | Voltage - Supply 2.38V ~ 5.25V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 650 µA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 16-QSOP |
Interface SPI | Base Product Number |
Voltage Reference External |

