8 Bit Digital to Analog Converter 4 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX7226KEWP+

DigiKey Part Number
MX7226KEWP+-ND
Manufacturer
Manufacturer Product Number
MX7226KEWP+
Description
IC DAC 8BIT 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MX7226KEWP+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
11.4V ~ 16.5V, -5V
Packaging
Tube
Voltage - Supply, Digital
14.25V ~ 15.75V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
4µs
Package / Case
20-SOIC (0.295", 7.50mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
20-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2,232
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in GBP
Tube
QuantityUnit PriceExt Price
36£14.81194£533.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£14.81194
Unit Price with VAT:£17.77433