
MAXQ2000-KIT | |
|---|---|
DigiKey Part Number | MAXQ2000-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MAXQ2000-KIT |
Description | MAXQ2000 EVAL BRD |
Customer Reference | |
Detailed Description | MAXQ2000 MAXQ® MAXQ20 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | MAXQ20 | |
Platform | - | |
Utilized IC / Part | MAXQ2000 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

