
MAX9972ACCS+TD | |
|---|---|
DigiKey Part Number | MAX9972ACCS+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9972ACCS+TD |
Description | IC COMPARATOR/DRVR 4BIT 80-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator, Driver IC 80-TQFP-EP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9972ACCS+TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Comparator, Driver | |
Supply Voltage | -2.2V ~ 5.2V | |
Number of Bits | 4 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-TQFP-EP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £51.96787 | £51,967.87 |
| Unit Price without VAT: | £51.96787 |
|---|---|
| Unit Price with VAT: | £62.36144 |

