Amplifier IC 2-Channel (Stereo) Class AB 40-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9895AETL+T

DigiKey Part Number
MAX9895AETL+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9895AETL+T
Description
IC AMP CLASS AB STER 38MW 40TQFN
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 40-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX9895AETL+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
38mW x 2 @ 16Ohm
Voltage - Supply
2.7V ~ 4.5V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
40-TQFN (5x5)
Package / Case
40-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable