
MAX97236EWA+T | |
|---|---|
DigiKey Part Number | MAX97236EWA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX97236EWA+T |
Description | IC AMP CLASS H STEREO 35MW 25WLP |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class H 25-WLP (2.31x2.31) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class H | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 35mW x 2 @ 16Ohm | |
Voltage - Supply | 1.62V ~ 1.98V | |
Features | I2C, Microphone, Mute, Short-Circuit Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Supplier Device Package | 25-WLP (2.31x2.31) | |
Package / Case | 25-WFBGA, WLBGA | |
Base Product Number |

