
MAX9722BEUE+ | |
|---|---|
DigiKey Part Number | MAX9722BEUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9722BEUE+ |
Description | IC AMP AB STEREO 130MW 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9722BEUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 130mW x 2 @ 32Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.28800 | £12.88 |
| 96 | £1.05448 | £101.23 |
| 192 | £1.00786 | £193.51 |
| 288 | £0.98458 | £283.56 |
| 576 | £0.95040 | £547.43 |
| 1,056 | £0.92549 | £977.32 |
| 2,592 | £0.89558 | £2,321.34 |
| 5,088 | £0.87760 | £4,465.23 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

