
MAX9700DEUB+T | |
|---|---|
DigiKey Part Number | MAX9700DEUB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9700DEUB+T |
Description | IC AMP CLASS D MONO 1.6W 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9700DEUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.6W x 1 @ 6Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-uMAX/uSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.77043 | £1,926.07 |
| 5,000 | £0.75406 | £3,770.30 |
| 7,500 | £0.74586 | £5,593.95 |
| Unit Price without VAT: | £0.77043 |
|---|---|
| Unit Price with VAT: | £0.92452 |

