
MAX9321EKA+T | |
|---|---|
DigiKey Part Number | 505-MAX9321EKA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9321EKA+T |
Description | IC CLK DATA DRVR 1:1 3GHZ 8SOT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Clock/Data Driver IC 1:1 3 GHz SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9321EKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Clock/Data Driver | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Input | HSTL, LVECL, LVPECL | |
Output | LVECL, LVPECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.25V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £6.09387 | £15,234.67 |
| Unit Price without VAT: | £6.09387 |
|---|---|
| Unit Price with VAT: | £7.31264 |

