Direct

MAX917ESA | |
|---|---|
DigiKey Part Number | MAX917ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX917ESA |
Description | IC COMPARATOR 1 W/VOLT REF 8SOIC |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX917ESA Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 1.6µA |
Series | CMRR, PSRR (Typ) 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 95µs |
Part Status Obsolete | Hysteresis 4mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.001µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX917ESA+ | Analog Devices Inc./Maxim Integrated | 91 | MAX917ESA+-ND | £3.85000 | Direct |


