Buffer, Multiplexer 1 x 1:2 Channel 800Mbps 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9175EUB+T

DigiKey Part Number
MAX9175EUB+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9175EUB+T
Description
IC MULTIPLEXER LVDS 1CH 10UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:2 Channel 800Mbps 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9175EUB+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, Multiplexer
Applications
LVDS
Input
LVDS
Output
LVDS
Data Rate (Max)
800Mbps
Number of Channels
1 x 1:2
Delay Time
2.39ns
Signal Conditioning
-
Capacitance - Input
4.5 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
25mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 25,000
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£5.55076£13,876.90
Manufacturers Standard Package
Unit Price without VAT:£5.55076
Unit Price with VAT:£6.66091