Comparator Standard (General Purpose) Open-Drain 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9093AUA+T

DigiKey Part Number
MAX9093AUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9093AUA+T
Description
IC COMPARATOR 2 GEN PUR 8UMAX
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9093AUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
35mA @ 5V
Current - Quiescent (Max)
200µA
CMRR, PSRR (Typ)
90dB PSRR
Propagation Delay (Max)
110ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types