- Controller, AMD Hammer Voltage Regulator IC 4 Output 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8707ETL+

DigiKey Part Number
MAX8707ETL+-ND
Manufacturer
Manufacturer Product Number
MAX8707ETL+
Description
IC REG CTRLR MULTIPH 4OUT 40TQFN
Customer Reference
Detailed Description
- Controller, AMD Hammer Voltage Regulator IC 4 Output 40-TQFN (6x6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Controller, AMD Hammer
Voltage - Input
4.5V ~ 5.5V
Number of Outputs
4
Voltage - Output
0.8V ~ 1.55V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types