Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 36-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8654ETX+T

DigiKey Part Number
MAX8654ETX+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8654ETX+T
Description
IC REG BUCK ADJ 8A 36TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 36-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX8654ETX+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
11.9V
Current - Output
Frequency - Switching
250kHz ~ 1.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£14.69788£36,744.70
Manufacturers Standard Package
Unit Price without VAT:£14.69788
Unit Price with VAT:£17.63746