- Converter, LCD Voltage Regulator IC 1 Output SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8575EUT+T

DigiKey Part Number
175-MAX8575EUT+TTR-ND - Tape & Reel (TR)
175-MAX8575EUT+TCT-ND - Cut Tape (CT)
175-MAX8575EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX8575EUT+T
Description
IC REG CONV LCD 1OUT SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Converter, LCD Voltage Regulator IC 1 Output SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX8575EUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Converter, LCD
Voltage - Input
2.7V ~ 5.5V
Number of Outputs
1
Voltage - Output
15V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,758
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.80000£3.80
10£2.89800£28.98
25£2.67160£66.79
100£2.42240£242.24
250£2.31280£578.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.11105£5,277.62
Manufacturers Standard Package
Unit Price without VAT:£3.80000
Unit Price with VAT:£4.56000