
MAX8524EEI+ | |
|---|---|
DigiKey Part Number | MAX8524EEI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8524EEI+ |
Description | IC REG CTRLR BUCK 28QSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX8524EEI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | PWM Signal | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 4 | |
Output Phases | 4 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | 150kHz ~ 1.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Base Product Number |

