Supervisor Push-Pull, Totem Pole 5 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8214AESE+T

DigiKey Part Number
MAX8214AESE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8214AESE+T
Description
IC SUPERVISOR 5 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 5 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX8214AESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
5
Voltage - Threshold
5 Adjustable Threshold Voltages
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
<1ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£4.40559£11,013.98
Manufacturers Standard Package
Unit Price without VAT:£4.40559
Unit Price with VAT:£5.28671