
MAX809LEXR+T | |
|---|---|
DigiKey Part Number | 175-MAX809LEXR+TTR-ND - Tape & Reel (TR) 175-MAX809LEXR+TCT-ND - Cut Tape (CT) 175-MAX809LEXR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX809LEXR+T |
Description | IC RESET CIRC MPU SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX809LEXR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.05000 | £4.05 |
| 10 | £3.09600 | £30.96 |
| 25 | £2.85600 | £71.40 |
| 100 | £2.59250 | £259.25 |
| 250 | £2.48288 | £620.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.26305 | £5,657.62 |
| Unit Price without VAT: | £4.05000 |
|---|---|
| Unit Price with VAT: | £4.86000 |

