
MAX77301AEWA+T | |
|---|---|
DigiKey Part Number | 505-MAX77301AEWA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77301AEWA+T |
Description | JEITA-COMPLIANT, LI+ CHARGER WIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 25-WLP (2.31x2.31) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77301AEWA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Voltage | |
Charge Current - Max | 900mA | |
Battery Pack Voltage | 4.4V | |
Voltage - Supply (Max) | 6.6V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA, WLBGA | |
Supplier Device Package | 25-WLP (2.31x2.31) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.80322 | £4,508.05 |
| Unit Price without VAT: | £1.80322 |
|---|---|
| Unit Price with VAT: | £2.16386 |

