
MAX7426CUA+T | |
|---|---|
DigiKey Part Number | 175-MAX7426CUA+TTR-ND - Tape & Reel (TR) 175-MAX7426CUA+TCT-ND - Cut Tape (CT) 175-MAX7426CUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7426CUA+T |
Description | IC FILTER 12KHZ LOWPASS 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 12kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7426CUA+T Models |
Category | Filter Order 5th |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Filter Type Elliptic, Low Pass Switched Capacitor | Supplier Device Package 8-uMAX/uSOP |
Frequency - Cutoff or Center 12kHz | Base Product Number |
Number of Filters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.68000 | £3.68 |
| 10 | £2.80500 | £28.05 |
| 25 | £2.58480 | £64.62 |
| 100 | £2.34290 | £234.29 |
| 250 | £2.23344 | £558.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.04006 | £5,100.15 |
| Unit Price without VAT: | £3.68000 |
|---|---|
| Unit Price with VAT: | £4.41600 |

