
MAX709LCSA+T | |
|---|---|
DigiKey Part Number | 175-MAX709LCSA+TTR-ND - Tape & Reel (TR) 175-MAX709LCSA+TCT-ND - Cut Tape (CT) 175-MAX709LCSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX709LCSA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX709LCSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.65V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.29000 | £5.29 |
| 10 | £4.07400 | £40.74 |
| 25 | £3.77120 | £94.28 |
| 100 | £3.43760 | £343.76 |
| 250 | £3.33316 | £833.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.02072 | £7,551.80 |
| Unit Price without VAT: | £5.29000 |
|---|---|
| Unit Price with VAT: | £6.34800 |

