
MAX697EPE+ | |
|---|---|
DigiKey Part Number | MAX697EPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX697EPE+ |
Description | IC SUPERVISOR 2 CHANNEL 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 2 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX697EPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £8.34960 | £417.48 |
| Unit Price without VAT: | £8.34960 |
|---|---|
| Unit Price with VAT: | £10.01952 |

