
MAX6826SUT+T | |
|---|---|
DigiKey Part Number | 175-MAX6826SUT+TTR-ND - Tape & Reel (TR) 175-MAX6826SUT+TCT-ND - Cut Tape (CT) 175-MAX6826SUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6826SUT+T |
Description | IC MPU SUPERVISOR SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6826SUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.93V, Adj | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.08000 | £5.08 |
| 10 | £3.90600 | £39.06 |
| 25 | £3.61360 | £90.34 |
| 100 | £3.29170 | £329.17 |
| 250 | £3.18576 | £796.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.88963 | £7,224.07 |
| Unit Price without VAT: | £5.08000 |
|---|---|
| Unit Price with VAT: | £6.09600 |

