
MAX6461UR30+T | |
|---|---|
DigiKey Part Number | MAX6461UR30+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6461UR30+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6461UR30+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Push-Pull, Push-Pull | |
Reset | Active Low | |
Reset Timeout | 14µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |

