Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6320PUK29CY/V+T

DigiKey Part Number
MAX6320PUK29CY/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6320PUK29CY/V+T
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6320PUK29CY/V+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset Timeout
140ms Minimum
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Type
Simple Reset/Power-On Reset
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SC-74A, SOT-753
Voltage - Threshold
2.93V
Supplier Device Package
SOT-23-5
Output
Open Drain or Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£5.11483£12,787.08
Manufacturers Standard Package
Unit Price without VAT:£5.11483
Unit Price with VAT:£6.13780