
MAX631AMJA/883B | |
|---|---|
DigiKey Part Number | MAX631AMJA/883B-ND |
Manufacturer | |
Manufacturer Product Number | MAX631AMJA/883B |
Description | IC REG BST ADJ/2.4V 8CERDIP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Fixed) 2.4V (5V) 1 Output 450mA (Switch) 8-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX631AMJA/883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.5V | |
Current - Output | ||
Frequency - Switching | 45kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-CERDIP | |
Base Product Number |

